
U3601 | |
---|---|
DigiKey Part Number | U3601-ND |
Manufacturer | |
Manufacturer Product Number | U3601 |
Description | CAP PUSHBUTTON ROUND BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TP Series | |
Mounting Type | Slip On | |
Size | 5.00mm Dia x 3.90mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 0,70640 € | 17,66 € |
Unit Price without VAT: | 0,70640 € |
---|---|
Unit Price with VAT: | 0,84062 € |