
U3502 | |
|---|---|
DigiKey Part Number | 679-U3502-ND |
Manufacturer | |
Manufacturer Product Number | U3502 |
Description | SWITCH HARDWARE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TP Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,82160 € | 20,54 € |
| Unit Price without VAT: | 0,82160 € |
|---|---|
| Unit Price with VAT: | 0,97770 € |

