
U2436 | |
|---|---|
DigiKey Part Number | U2436-ND |
Manufacturer | |
Manufacturer Product Number | U2436 |
Description | CAP PUSHBUTTON SQUARE RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Red Slip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 9400/9600 Series | |
Mounting Type | Slip On | |
Size | 11.50mm L x 11.50mm W x 4.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,98400 € | 24,60 € |
| Unit Price without VAT: | 0,98400 € |
|---|---|
| Unit Price with VAT: | 1,17096 € |





