
Category | Shape Square |
Manufacturer APEM Inc. | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 9400/9600 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 11.50mm L x 11.50mm W x 4.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,01960 € | 25,49 € |
| Unit Price without VAT: | 1,01960 € |
|---|---|
| Unit Price with VAT: | 1,21332 € |





