
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 600, 3500, 3600 and 12000 Series | |
Features | - | |
Mounting Feature | - | |
Thread Size | M12x0.75 | |
Size / Dimension | 1.196" (30.40mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Neoprene Rubber | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 20 | 19,69800 € | 393,96 € |
| 40 | 19,11825 € | 764,73 € |
| 60 | 18,78700 € | 1.127,22 € |
| 100 | 18,37770 € | 1.837,77 € |
| 260 | 17,63569 € | 4.585,28 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 26,66790 € |

