
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 600 Series with -5 Long Lever | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 1.968" (50.00mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Neoprene Rubber | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,86000 € | 24,86 € |
| 20 | 21,85600 € | 437,12 € |
| 40 | 21,21250 € | 848,50 € |
| 60 | 20,84483 € | 1.250,69 € |
| 100 | 20,39060 € | 2.039,06 € |
| 260 | 19,56735 € | 5.087,51 € |
| Unit Price without VAT: | 24,86000 € |
|---|---|
| Unit Price with VAT: | 29,58340 € |

