
Category | Mounting Feature Front of Panel |
Manufacturer APEM Inc. | Size / Dimension 0.161" (4.10mm) Height |
Packaging Bulk | Color Red |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -40°C ~ 85°C |
For Use With/Related Products AV Series, 19mm Bushing | Ingress Protection Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,22300 € | 104,46 € |
| Unit Price without VAT: | 5,22300 € |
|---|---|
| Unit Price with VAT: | 6,21537 € |

