cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | AV Series, 19mm Bushing | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.161" (4.10mm) Height | |
Actuator Diameter | - | |
Color | Yellow | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
25 | 5,02040 € | 125,51 € |
Unit Price without VAT: | 5,02040 € |
---|---|
Unit Price with VAT: | 5,97428 € |