
Category | Mounting Feature Front of Panel |
Manufacturer APEM Inc. | Size / Dimension 0.161" (4.10mm) Height |
Packaging Bulk | Color Gray |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -40°C ~ 85°C |
For Use With/Related Products AV Series, 19mm Bushing | Ingress Protection Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,17280 € | 129,32 € |
| Unit Price without VAT: | 5,17280 € |
|---|---|
| Unit Price with VAT: | 6,15563 € |

