
Category | Size / Dimension 0.161" (4.10mm) Height |
Manufacturer APEM Inc. | Color Green |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Pushbutton, Full Boot | Ingress Protection Environment Sealed |
Mounting Feature Front of Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,07160 € | 126,79 € |
| Unit Price without VAT: | 5,07160 € |
|---|---|
| Unit Price with VAT: | 6,03520 € |

