
Category | Mounting Feature Front of Panel |
Manufacturer APEM Inc. | Size / Dimension 1.433" L x 1.134" W x 0.433" H (36.40mm x 28.80mm x 11.00mm) |
Packaging Bag | Color Clear |
Part Status Obsolete | Material Silicone Rubber |
Type Rocker Boot | Operating Temperature -40°C ~ 85°C |
For Use With/Related Products 2600 Series | Ingress Protection Environment Sealed |

