
U2022 | |
|---|---|
DigiKey Part Number | U2022-ND |
Manufacturer | |
Manufacturer Product Number | U2022 |
Description | CAP PUSHBUTTON SQUARE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black Slip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 9400/9600 Series | |
Mounting Type | Slip On | |
Size | 11.50mm L x 11.50mm W x 6.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,05120 € | 26,28 € |
| Unit Price without VAT: | 1,05120 € |
|---|---|
| Unit Price with VAT: | 1,25093 € |





