
U18293 | |
|---|---|
DigiKey Part Number | 679-U18293-ND |
Manufacturer | |
Manufacturer Product Number | U18293 |
Description | SWITCH SEALING BOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Green |
Category | Thread Size M4x0.7 |
Manufacturer APEM Inc. | Size / Dimension 0.267" (6.80mm) Height |
Packaging Bulk | Color Green |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -40°C ~ 85°C |
Mounting Feature Front of Panel | Ingress Protection Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,33160 € | 233,29 € |
| Unit Price without VAT: | 9,33160 € |
|---|---|
| Unit Price with VAT: | 11,10460 € |

