
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 9500 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M4x0.7 | |
Size / Dimension | 0.267" (6.80mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 12,75000 € | 255,00 € |
Unit Price without VAT: | 12,75000 € |
---|---|
Unit Price with VAT: | 15,17250 € |