
U1727 | |
---|---|
DigiKey Part Number | U1727-ND |
Manufacturer | |
Manufacturer Product Number | U1727 |
Description | CAP PUSHBUTTON ROUND IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Ivory Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Ivory | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 9400/9600 Series | |
Mounting Type | Slip On | |
Size | 9.40mm Dia x 6.35mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 0,80280 € | 20,07 € |
Unit Price without VAT: | 0,80280 € |
---|---|
Unit Price with VAT: | 0,95533 € |