
U1723 | |
|---|---|
DigiKey Part Number | U1723-ND |
Manufacturer | |
Manufacturer Product Number | U1723 |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Slip On |
Category | Shape Round |
Manufacturer APEM Inc. | Color Green |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 9400/9600 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 9.40mm Dia x 6.35mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,82760 € | 20,69 € |
| Unit Price without VAT: | 0,82760 € |
|---|---|
| Unit Price with VAT: | 0,98484 € |





