
Category | Thread Size M12x0.75 |
Manufacturer APEM Inc. | Size / Dimension 0.504" (12.80mm) Height |
Packaging Bag | Color Red |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -40°C ~ 85°C |
For Use With/Related Products 1200, 4700, and 4800 Series | Ingress Protection Environment Sealed |
Mounting Feature Front of Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,16760 € | 354,19 € |
| Unit Price without VAT: | 14,16760 € |
|---|---|
| Unit Price with VAT: | 16,85944 € |

