
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 10400 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M10x0.75 | |
Size / Dimension | 0.504" (12.80mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,24000 € | 6,24 € |
20 | 5,47900 € | 109,58 € |
40 | 5,31800 € | 212,72 € |
60 | 5,22583 € | 313,55 € |
100 | 5,11210 € | 511,21 € |
260 | 4,90588 € | 1.275,53 € |
500 | 4,76948 € | 2.384,74 € |
1.000 | 4,62906 € | 4.629,06 € |
Unit Price without VAT: | 6,24000 € |
---|---|
Unit Price with VAT: | 7,42560 € |