
U16147 | |
|---|---|
DigiKey Part Number | 679-U16147-ND |
Manufacturer | |
Manufacturer Product Number | U16147 |
Description | SWITCH SEALING BOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber White |
Category | Thread Size M10x0.75 |
Manufacturer APEM Inc. | Size / Dimension 0.726" (18.45mm) Height |
Packaging Bulk | Color White |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -40°C ~ 85°C |
Mounting Feature Front of Panel | Ingress Protection Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,10200 € | 127,55 € |
| Unit Price without VAT: | 5,10200 € |
|---|---|
| Unit Price with VAT: | 6,07138 € |

