
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 0.900" (22.85mm) Height | |
Actuator Diameter | - | |
Color | Red | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,71650 € | 274,33 € |
| Unit Price without VAT: | 13,71650 € |
|---|---|
| Unit Price with VAT: | 16,32264 € |

