Image for U1403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1403

DigiKey Part Number
U1403-ND
Manufacturer
Manufacturer Product Number
U1403
Description
PUSHBUTTON FULL BOOT BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber Black 9000, 13000 and 18000 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
9000, 13000 and 18000 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
1/4-40 NS-2B
Size / Dimension
0.433" (11.00mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-40°C ~ 85°C
Ingress Protection
Environment Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
207,21800 €144,36 €
Manufacturers Standard Package
Unit Price without VAT:7,21800 €
Unit Price with VAT:8,58942 €