
U14013 | |
|---|---|
DigiKey Part Number | 679-U14013-ND |
Manufacturer | |
Manufacturer Product Number | U14013 |
Description | SWITCH SEALING BOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Green |
Category | Thread Size 1/4-40 NS-2B |
Manufacturer APEM Inc. | Size / Dimension 0.433" (11.00mm) Height |
Packaging Bulk | Color Green |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -40°C ~ 85°C |
Mounting Feature Front of Panel | Ingress Protection Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,93480 € | 223,37 € |
| Unit Price without VAT: | 8,93480 € |
|---|---|
| Unit Price with VAT: | 10,63241 € |

