
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 9000, 13000 and 18000 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.433" (11.00mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 20 | 6,35400 € | 127,08 € |
| 40 | 6,16750 € | 246,70 € |
| 60 | 6,06083 € | 363,65 € |
| 100 | 5,92880 € | 592,88 € |
| 260 | 5,68954 € | 1.479,28 € |
| 500 | 5,53136 € | 2.765,68 € |
| 1.000 | 5,36845 € | 5.368,45 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

