
U1343 | |
|---|---|
DigiKey Part Number | 679-U1343-ND |
Manufacturer | |
Manufacturer Product Number | U1343 |
Description | SWITCH SEALING BOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Black |
Category | Thread Size M6x0.75 |
Manufacturer APEM Inc. | Size / Dimension 0.457" (11.60mm) Height |
Packaging Bulk | Color Black |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -40°C ~ 85°C |
Mounting Feature Front of Panel | Ingress Protection Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,00880 € | 175,22 € |
| Unit Price without VAT: | 7,00880 € |
|---|---|
| Unit Price with VAT: | 8,34047 € |

