
Category | Thread Size 1/4-40 NS-2B |
Manufacturer APEM Inc. | Size / Dimension 0.527" (13.40mm) Height |
Packaging Bulk | Color White |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -40°C ~ 85°C |
Mounting Feature Front of Panel | Ingress Protection Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,03920 € | 250,98 € |
| Unit Price without VAT: | 10,03920 € |
|---|---|
| Unit Price with VAT: | 11,94665 € |

