
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 9400/9600 Series | |
Mounting Type | Slip On | |
Size | 8.00mm Dia x 6.35mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,64040 € | 16,01 € |
| Unit Price without VAT: | 0,64040 € |
|---|---|
| Unit Price with VAT: | 0,76208 € |





