cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10243

DigiKey Part Number
U10243-ND
Manufacturer
Manufacturer Product Number
U10243
Description
TOGGLE FULL BOOT GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
3500, 6000, 5000M and 12000 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
0.905" (22.99mm) Height
Actuator Diameter
-
Color
Green
Material
Silicone Rubber
Operating Temperature
-40°C ~ 85°C
Ingress Protection
Environment Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2510,65360 €266,34 €
Manufacturers Standard Package
Unit Price without VAT:10,65360 €
Unit Price with VAT:12,67778 €