Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 1600, 4450 and 4650 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 0.744" (18.90mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Neoprene Rubber | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 6,10840 € | 152,71 € |
Unit Price without VAT: | 6,10840 € |
---|---|
Unit Price with VAT: | 7,26900 € |