
TV01WS00100 | |
---|---|
DigiKey Part Number | TV01WS00100-ND |
Manufacturer | |
Manufacturer Product Number | TV01WS00100 |
Description | LED CBI 3MM RED SURFACE MOUNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 10mA Round with Domed Top 3mm, T-1 Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | - | |
Viewing Angle | 90° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,04330 € | 504,33 € |
Unit Price without VAT: | 5,04330 € |
---|---|
Unit Price with VAT: | 6,00153 € |