TSAA1P00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSAA1P00A
TSAA1P00A
TSAA1P00A

TSAA1P00A

DigiKey Part Number
1040-1031-ND
Manufacturer
Manufacturer Product Number
TSAA1P00A
Description
SWITCH THUMBSTICK MULT HALL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Multiple
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
310gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,18000 €164,18 €
5143,19400 €715,97 €
10134,98900 €1.349,89 €
25124,83520 €3.120,88 €
50117,64880 €5.882,44 €
Manufacturers Standard Package
Unit Price without VAT:164,18000 €
Unit Price with VAT:195,37420 €