TS6A1U00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS6A1U00A
TS6A1U00A
TS6A1U00A

TS6A1U00A

DigiKey Part Number
1040-1046-ND
Manufacturer
Manufacturer Product Number
TS6A1U00A
Description
SWITCH THUMBSTCK PUSHBUTTON HALL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbstick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 1 - Axis
Actuator Type
Pushbutton
Switch Function
2-Way Directional, Center Select
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
310gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1186,63000 €186,63 €
5162,77600 €813,88 €
10153,44500 €1.534,45 €
25141,90280 €3.547,57 €
50133,73140 €6.686,57 €
Manufacturers Standard Package
Unit Price without VAT:186,63000 €
Unit Price with VAT:222,08970 €