Thumbstick, 2 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 2 - Axis Analog (Hall Effect) Output
TS6A1S02A
TS6A1S02A

TS6A1S02A

DigiKey Part Number
1040-1055-ND
Manufacturer
Manufacturer Product Number
TS6A1S02A
Description
SWITCH THUMBSTCK PUSHBUTTON HALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Pushbutton
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
310gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1194,62000 €194,62 €
5169,74800 €848,74 €
10160,01700 €1.600,17 €
25147,98000 €3.699,50 €
50139,45820 €6.972,91 €
Manufacturers Standard Package
Unit Price without VAT:194,62000 €
Unit Price with VAT:231,59780 €