TS5A1S00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS5A1S00A
TS5A1S00A
TS5A1S00A

TS5A1S00A

DigiKey Part Number
1040-1042-ND
Manufacturer
Manufacturer Product Number
TS5A1S00A
Description
SWITCH THUMBSTICK ROUND JOG HALL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Round Jog
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
310gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,86000 €93,86 €
581,87000 €409,35 €
1077,18200 €771,82 €
2571,38240 €1.784,56 €
5067,27700 €3.363,85 €
10063,39930 €6.339,93 €
Manufacturers Standard Package
Unit Price without VAT:93,86000 €
Unit Price with VAT:111,69340 €