
TS4R1S01A | |
|---|---|
DigiKey Part Number | 679-TS4R1S01A-ND |
Manufacturer | |
Manufacturer Product Number | TS4R1S01A |
Description | THUMBSTICK JOYSTICK TS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thumbstick, 2 - Axis Analog (Hall Effect) Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Finger Tip | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 25.65mm Dia | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 310gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 148,30800 € | 741,54 € |
| Unit Price without VAT: | 148,30800 € |
|---|---|
| Unit Price with VAT: | 176,48652 € |

