
TS2D1U00A | |
|---|---|
DigiKey Part Number | 679-TS2D1U00A-ND |
Manufacturer | |
Manufacturer Product Number | TS2D1U00A |
Description | THUMBSTICK JOYSTICK TS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thumbstick, 1 - Axis Analog (Hall Effect) Output |
Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Panel Cutout Dimensions Circular - 25.65mm Dia |
Type Thumbstick, 1 - Axis | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Actuator Type Winged Hat | Mechanical Life 1,000,000 Cycles |
Switch Function 2-Way Directional | Operating Force 310gf |
Output Analog (Hall Effect) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 146,46400 € | 732,32 € |
| Unit Price without VAT: | 146,46400 € |
|---|---|
| Unit Price with VAT: | 174,29216 € |

