



TS1R3S14A | |
|---|---|
DigiKey Part Number | 1040-1028-ND |
Manufacturer | |
Manufacturer Product Number | TS1R3S14A |
Description | SWITCH THUMBSTICK CASTLE HALL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thumbstick, 2 - Axis Digital (Hall Effect Over USB Interface) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Castle | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Hall Effect Over USB Interface) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 25.65mm Dia | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 310gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,24000 € | 269,24 € |
| 5 | 234,81600 € | 1.174,08 € |
| 10 | 221,34600 € | 2.213,46 € |
| 25 | 204,68640 € | 5.117,16 € |
| Unit Price without VAT: | 269,24000 € |
|---|---|
| Unit Price with VAT: | 320,39560 € |

