
TS1R2P01A | |
|---|---|
DigiKey Part Number | 679-TS1R2P01A-ND |
Manufacturer | |
Manufacturer Product Number | TS1R2P01A |
Description | THUMBSTICK JOYSTICK TS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thumbstick, 2 - Axis Analog (Hall Effect) Output |
Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Panel Cutout Dimensions Circular - 25.65mm Dia |
Type Thumbstick, 2 - Axis | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Actuator Type Castle | Mechanical Life 1,000,000 Cycles |
Switch Function 4-Way Directional | Electrical Life 100,000 Cycles |
Output Analog (Hall Effect) | Operating Force 316gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 144,74200 € | 723,71 € |
| Unit Price without VAT: | 144,74200 € |
|---|---|
| Unit Price with VAT: | 172,24298 € |

