
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Actuator Type | - | |
Switch Function | - | |
Functions, Extra | - | |
Output | - | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 142,21600 € | 711,08 € |
Unit Price without VAT: | 142,21600 € |
---|---|
Unit Price with VAT: | 169,23704 € |