Image for TS1A1S01A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1A1S01A

DigiKey Part Number
679-TS1A1S01A-ND
Manufacturer
Manufacturer Product Number
TS1A1S01A
Description
THUMBSTICK JOYSTICK TS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Wire Leads
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Panel Cutout Dimensions
Circular - 25.65mm Dia
Type
Thumbstick, 2 - Axis
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Actuator Type
Castle
Mechanical Life
1,000,000 Cycles
Switch Function
4-Way Directional
Operating Force
310gf
Output
Analog (Hall Effect)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5146,46400 €732,32 €
Unit Price without VAT:146,46400 €
Unit Price with VAT:174,29216 €