
TR49P00000012 | |
|---|---|
DigiKey Part Number | 679-TR49P00000012-ND |
Manufacturer | |
Manufacturer Product Number | TR49P00000012 |
Description | ROCKER SWITCH SMT TR PCB MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Curved) |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,01560 € | 650,78 € |
| Unit Price without VAT: | 13,01560 € |
|---|---|
| Unit Price with VAT: | 15,48856 € |

