
TR42P00000012 | |
|---|---|
DigiKey Part Number | 679-TR42P00000012-ND |
Manufacturer | |
Manufacturer Product Number | TR42P00000012 |
Description | ROCKER SWITCH SMT TR PCB MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Blue | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,35280 € | 717,64 € |
| Unit Price without VAT: | 14,35280 € |
|---|---|
| Unit Price with VAT: | 17,07983 € |

