
TR36WS80000 | |
|---|---|
DigiKey Part Number | TR36WS80000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR36WS80000 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Actuator Arm, Cap Required |
Packaging Tape & Reel (TR) | Actuator Marking Varies by Cap |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,65646 € | 6.059,52 € |
| Unit Price without VAT: | 8,65646 € |
|---|---|
| Unit Price with VAT: | 10,30119 € |

