
TP43W003000 | |
|---|---|
DigiKey Part Number | 679-TP43W003000-ND |
Manufacturer | |
Manufacturer Product Number | TP43W003000 |
Description | PUSHBUTTON SWITCH SMT TP PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Color - Actuator/Cap Blue |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,27920 € | 713,96 € |
| Unit Price without VAT: | 14,27920 € |
|---|---|
| Unit Price with VAT: | 16,99225 € |

