
TP33WW08500 | |
|---|---|
DigiKey Part Number | 679-TP33WW08500-ND |
Manufacturer | |
Manufacturer Product Number | TP33WW08500 |
Description | PUSHBUTTON SWITCH SMT TP PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,97880 € | 548,94 € |
| Unit Price without VAT: | 10,97880 € |
|---|---|
| Unit Price with VAT: | 13,06477 € |

