
TP33WS83565 | |
|---|---|
DigiKey Part Number | TP33WS83565-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP33WS83565 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Tape & Reel (TR) | Actuator Marking No Marking |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount, Right Angle | Features Washable in solvent or degreaser |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,15853 € | 3.610,97 € |
| Unit Price without VAT: | 5,15853 € |
|---|---|
| Unit Price with VAT: | 6,13865 € |

