
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,23000 € | 7,23 € |
10 | 6,24100 € | 62,41 € |
25 | 5,88520 € | 147,13 € |
50 | 5,62880 € | 281,44 € |
100 | 5,38360 € | 538,36 € |
300 | 5,01567 € | 1.504,70 € |
500 | 4,85286 € | 2.426,43 € |
1.000 | 4,64007 € | 4.640,07 € |
Unit Price without VAT: | 7,23000 € |
---|---|
Unit Price with VAT: | 8,60370 € |