Similar
Similar

Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking Power Symbol |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP12SD1V3BE | C&K | 189 | CKN1712-ND | 9,33000 € | Similar |
| TP12SH9V3BE | C&K | 420 | CKN1739-ND | 11,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,22980 € | 622,98 € |
| Unit Price without VAT: | 6,22980 € |
|---|---|
| Unit Price with VAT: | 7,41346 € |



