
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking Power Symbol |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style Wire Wrap |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,49290 € | 549,29 € |
| Unit Price without VAT: | 5,49290 € |
|---|---|
| Unit Price with VAT: | 6,53655 € |

