
TLW130A | |
---|---|
DigiKey Part Number | 679-3068-ND |
Manufacturer | |
Manufacturer Product Number | TLW130A |
Description | LED BASED BA15D TOWER WHT 130VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet (BA15D) 130VAC 0.787" Dia x 1.650" H (20.00mm x 42.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.787" Dia x 1.650" H (20.00mm x 42.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 130VAC | |
Base Type | Bayonet (BA15D) | |
Color | White | |
Millicandela Rating | 150mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,55000 € | 56,55 € |
25 | 44,75880 € | 1.118,97 € |
100 | 41,90110 € | 4.190,11 € |
Unit Price without VAT: | 56,55000 € |
---|---|
Unit Price with VAT: | 67,29450 € |