
TLB24A | |
---|---|
DigiKey Part Number | 679-3065-ND |
Manufacturer | |
Manufacturer Product Number | TLB24A |
Description | BASED LED BA15D TOWER BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Bayonet (BA15D) 24V 0.787" Dia x 1.650" H (20.00mm x 42.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.787" Dia x 1.650" H (20.00mm x 42.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Bayonet (BA15D) | |
Color | Blue | |
Millicandela Rating | 50mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 40,00280 € | 1.000,07 € |
Unit Price without VAT: | 40,00280 € |
---|---|
Unit Price with VAT: | 47,60333 € |